打印页面
CEA-06-250UNA-350
应变计, 350 ohm, 3.05 mm, 焊垫, 线性
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,050.740 (CNY1,187.3362) |
| 5+ | CNY1,015.150 (CNY1,147.1195) |
| 10+ | CNY981.790 (CNY1,109.4227) |
| 25+ | CNY962.190 (CNY1,087.2747) |
| 50+ | CNY942.490 (CNY1,065.0137) |
包装规格:每组 5
最低: 1
多件: 1
CNY1,050.74 (CNY1,187.34 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号CEA-06-250UNA-350
库存编号4240574
产品范围CEA Series
技术数据表
电阻350ohm
格栅宽度3.05mm
格栅长度-
连接类型焊垫
格栅类型线性
桥式激励电压-
工作温度最小值-75°C
工作温度最高值175°C
产品范围CEA Series
SVHC(高度关注物质)To Be Advised
矩阵长度13.2mm
矩阵宽度5.6mm
产品概述
CEA-06-250UNA-350 is a CEA series general-purpose linear strain gauge with narrow geometry (5/PK). The gauge pattern refers cumulatively to the shape of the grid, the number and orientation of the grids in a multiple-grid gage, the solder tab configuration, and various construction features which are standard for a particular pattern. The linear pattern strain gages are used to measure strain in a single direction. Linear Pattern strain gauge sensors are used for both general use application such as fatigue testing, concrete testing, crack propagation, dog bone testing.
- Steel, cast iron, composites, PCB material
- Exposed solder tab area (2.0 x 1.1mm)
- Resistance is 350 ohm
- 6.35mm gauge length, 10.54mm overall length
- 3.05mm grid width, 3.05mm overall width
- 13.2mm matrix length, 5.6mm matrix width
- Temperature range from -100° to +350°F (-75° to +175°C)
- ±5% strain range
技术规格
电阻
350ohm
格栅长度
-
格栅类型
线性
工作温度最小值
-75°C
产品范围
CEA Series
矩阵长度
13.2mm
格栅宽度
3.05mm
连接类型
焊垫
桥式激励电压
-
工作温度最高值
175°C
SVHC(高度关注物质)
To Be Advised
矩阵宽度
5.6mm
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Israel
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Israel
进行最后一道重要生产流程所在的地区
税则号:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.0184