Print Page
CEA-06-250UNA-350
Strain Gauge, 350 ohm, 3.05 mm, Solder Pads, Linear
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY MICRO MEASUREMENT
Manufacturer Part NoCEA-06-250UNA-350Copy
Order Code4240574
Product RangeCEA Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,050.740 (CNY1,187.3362) |
| 5+ | CNY1,015.150 (CNY1,147.1195) |
| 10+ | CNY981.790 (CNY1,109.4227) |
| 25+ | CNY962.190 (CNY1,087.2747) |
| 50+ | CNY942.490 (CNY1,065.0137) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY1,050.74 (CNY1,187.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY MICRO MEASUREMENT
Manufacturer Part NoCEA-06-250UNA-350Copy
Order Code4240574
Product RangeCEA Series
Technical Datasheet
Resistance350ohm
Grid Width3.05mm
Grid Length-
Connection TypeSolder Pads
Grid TypeLinear
Bridge Energizing Voltage-
Operating Temperature Min-75°C
Operating Temperature Max175°C
Product RangeCEA Series
SVHCTo Be Advised
Matrix Length13.2mm
Matrix Width5.6mm
Product Overview
CEA-06-250UNA-350 is a CEA series general-purpose linear strain gauge with narrow geometry (5/PK). The gauge pattern refers cumulatively to the shape of the grid, the number and orientation of the grids in a multiple-grid gage, the solder tab configuration, and various construction features which are standard for a particular pattern. The linear pattern strain gages are used to measure strain in a single direction. Linear Pattern strain gauge sensors are used for both general use application such as fatigue testing, concrete testing, crack propagation, dog bone testing.
- Steel, cast iron, composites, PCB material
- Exposed solder tab area (2.0 x 1.1mm)
- Resistance is 350 ohm
- 6.35mm gauge length, 10.54mm overall length
- 3.05mm grid width, 3.05mm overall width
- 13.2mm matrix length, 5.6mm matrix width
- Temperature range from -100° to +350°F (-75° to +175°C)
- ±5% strain range
Technical Specifications
Resistance
350ohm
Grid Length
-
Grid Type
Linear
Operating Temperature Min
-75°C
Product Range
CEA Series
Matrix Length
13.2mm
Grid Width
3.05mm
Connection Type
Solder Pads
Bridge Energizing Voltage
-
Operating Temperature Max
175°C
SVHC
To Be Advised
Matrix Width
5.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0184