打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:11 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9,343.350 (CNY10,557.9855) |
包装规格:每个
最低: 1
多件: 1
CNY9,343.35 (CNY10,557.99 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商OMEGA
制造商产品编号LCMKD-100N复制
制造商标准货期11 周
库存编号3809234
产品范围LCMKD Series
技术数据表
负载能力22.5lb
电源电压5VDC
传感器输出 mV/V2
工作温度最小值-54°C
工作温度最高值121°C
产品范围LCMKD Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
LCMKD series is a subminiature compression load cell with 0 to 100 newton range. Rugged all stainless steel construction and high performance strain gauges assure superior linearity and stability. Temperature compensation is achieved through a miniature circuit board which is included in the cable. This unit is designed to be mounted on a smooth, flat surface.
- Excitation is 5VDC, 7VDC maximum
- 5 point NIST traceable calibration with 59Kohm shunt cal data provide
- Output is 2mV/V nominal
- Operating temperature range from -54 to 121°C
- Safe overload is 150% of capacity
- Full scale deflection is 0.001 to 0.003"
- 1.5m 4-conductor insulated cable with temperature compensation board electrical connection
- IP54 rated
- Bridge resistance is 350 ohm minimum
技术规格
负载能力
22.5lb
传感器输出 mV/V
2
工作温度最高值
121°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
电源电压
5VDC
工作温度最小值
-54°C
产品范围
LCMKD Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.049895