Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCMKD-100NCopy
Manufacturer Standard Lead Time11 weeks
Order Code3809234
Product RangeLCMKD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,343.350 (CNY10,557.9855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,343.35 (CNY10,557.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCMKD-100NCopy
Manufacturer Standard Lead Time11 weeks
Order Code3809234
Product RangeLCMKD Series
Technical Datasheet
Load Capacity22.5lb
Supply Voltage5VDC
Cell Output mV / V2
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCMKD Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
LCMKD series is a subminiature compression load cell with 0 to 100 newton range. Rugged all stainless steel construction and high performance strain gauges assure superior linearity and stability. Temperature compensation is achieved through a miniature circuit board which is included in the cable. This unit is designed to be mounted on a smooth, flat surface.
- Excitation is 5VDC, 7VDC maximum
- 5 point NIST traceable calibration with 59Kohm shunt cal data provide
- Output is 2mV/V nominal
- Operating temperature range from -54 to 121°C
- Safe overload is 150% of capacity
- Full scale deflection is 0.001 to 0.003"
- 1.5m 4-conductor insulated cable with temperature compensation board electrical connection
- IP54 rated
- Bridge resistance is 350 ohm minimum
Technical Specifications
Load Capacity
22.5lb
Cell Output mV / V
2
Operating Temperature Max
121°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
5VDC
Operating Temperature Min
-54°C
Product Range
LCMKD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895
