2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 流体传感器
                                                                                                5. 流量计
                                                                                                打印页面

                                                                                                DR4243

                                                                                                Air Flowmeter, 0.5 to 11 SCFM, 200 psi, 10 % Accuracy, 3/8" FNPT, DR4 Series

                                                                                                DWYER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                DWYER DR4243
                                                                                                制造商DWYER
                                                                                                制造商产品编号DR4243
                                                                                                库存编号4263140
                                                                                                产品范围DR4 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:12 周

                                                                                                有货时请通知我

                                                                                                产品信息

                                                                                                DWYER
                                                                                                制造商DWYER
                                                                                                制造商产品编号DR4243
                                                                                                库存编号4263140
                                                                                                产品范围DR4 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                传感器类型流量计
                                                                                                流速0.5CFM
                                                                                                最大流速11CFM
                                                                                                操作压力最小值-
                                                                                                操作压力最大值200psi
                                                                                                电源电压最小值-
                                                                                                电源电压最大值-
                                                                                                精度± 10°
                                                                                                精度10%
                                                                                                媒体类型气体
                                                                                                工艺连接尺寸3/8"
                                                                                                工艺连接类型NPT 母
                                                                                                管道尺寸-
                                                                                                传感器安装面板安装
                                                                                                工作温度最小值-
                                                                                                工作温度最高值121°C
                                                                                                产品范围DR4 Series
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)
                                                                                                端口尺寸9.525mm
                                                                                                最大压力200psi

                                                                                                产品概述

                                                                                                DR4243 is a series DR4 high flow glass flowmeter that offers a simplified solution to the problem of fluid flow indication at higher capacity levels. Flowmeters have a direct reading scale for air or water and are designed to withstand even the harshest industrial applications. Permanently fused ceramic scale has integral float guides for optimum float performance. Reflective plastic background and 1.5 X magnification lens reduces eye fatigue and allows for more accurate readings. Units include a safety blow-out back panel for additional protection.

                                                                                                • High flow glass flowmeter, flow rate 0.5-11SCFM (20-320SLPM) air
                                                                                                • SS fittings with valve
                                                                                                • Borosilicate glass flowtube
                                                                                                • Temperature limits of 250°F (121°C)
                                                                                                • Pressure Limits of 200psig (13.8bar)
                                                                                                • Repeatability of ±0.25% of scale reading
                                                                                                • Turn-down ratio of 10:1
                                                                                                • 3/8˝ female NPT connection
                                                                                                • Vertical mounting

                                                                                                技术规格

                                                                                                传感器类型

                                                                                                流量计

                                                                                                最大流速

                                                                                                11CFM

                                                                                                操作压力最大值

                                                                                                200psi

                                                                                                电源电压最大值

                                                                                                -

                                                                                                精度

                                                                                                10%

                                                                                                工艺连接尺寸

                                                                                                3/8"

                                                                                                管道尺寸

                                                                                                -

                                                                                                工作温度最小值

                                                                                                -

                                                                                                产品范围

                                                                                                DR4 Series

                                                                                                端口尺寸

                                                                                                9.525mm

                                                                                                流速

                                                                                                0.5CFM

                                                                                                操作压力最小值

                                                                                                -

                                                                                                电源电压最小值

                                                                                                -

                                                                                                精度

                                                                                                ± 10°

                                                                                                媒体类型

                                                                                                气体

                                                                                                工艺连接类型

                                                                                                NPT 母

                                                                                                传感器安装

                                                                                                面板安装

                                                                                                工作温度最高值

                                                                                                121°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                最大压力

                                                                                                200psi

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90268080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001