打印页面
可订购
制造商标准交货时间:12 周
有货时请通知我
产品概述
DR4243 is a series DR4 high flow glass flowmeter that offers a simplified solution to the problem of fluid flow indication at higher capacity levels. Flowmeters have a direct reading scale for air or water and are designed to withstand even the harshest industrial applications. Permanently fused ceramic scale has integral float guides for optimum float performance. Reflective plastic background and 1.5 X magnification lens reduces eye fatigue and allows for more accurate readings. Units include a safety blow-out back panel for additional protection.
- High flow glass flowmeter, flow rate 0.5-11SCFM (20-320SLPM) air
- SS fittings with valve
- Borosilicate glass flowtube
- Temperature limits of 250°F (121°C)
- Pressure Limits of 200psig (13.8bar)
- Repeatability of ±0.25% of scale reading
- Turn-down ratio of 10:1
- 3/8˝ female NPT connection
- Vertical mounting
技术规格
传感器类型
流量计
最大流速
11CFM
操作压力最大值
200psi
电源电压最大值
-
精度
10%
工艺连接尺寸
3/8"
管道尺寸
-
工作温度最小值
-
产品范围
DR4 Series
端口尺寸
9.525mm
流速
0.5CFM
操作压力最小值
-
电源电压最小值
-
精度
± 10°
媒体类型
气体
工艺连接类型
NPT 母
传感器安装
面板安装
工作温度最高值
121°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
最大压力
200psi
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000001