2. 半导体 - 集成电路 (IC)
                                                                                                3. 特殊功能
                                                                                                打印页面

                                                                                                TX810IRHHT

                                                                                                ANALOG SWITCH, 8CH, PROG, 36VQFN

                                                                                                TEXAS INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEXAS INSTRUMENTS TX810IRHHT
                                                                                                TEXAS INSTRUMENTS TX810IRHHT
                                                                                                TEXAS INSTRUMENTS TX810IRHHT
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号TX810IRHHT
                                                                                                库存编号
                                                                                                切割卷带3118312
                                                                                                切割卷带3118312RL
                                                                                                您的零件号
                                                                                                12 有货

                                                                                                需要更多?

                                                                                                12 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                该库存量售罄后,将不再备货
                                                                                                数量价钱 (含税)
                                                                                                1+CNY199.290 (CNY225.1977)
                                                                                                10+CNY160.200 (CNY181.026)
                                                                                                25+CNY150.370 (CNY169.9181)
                                                                                                50+CNY145.020 (CNY163.8726)
                                                                                                100+CNY139.660 (CNY157.8158)
                                                                                                250+CNY134.470 (CNY151.9511)
                                                                                                包装规格:单件(切割供应)
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY199.29 (CNY225.20 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TEXAS INSTRUMENTS
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号TX810IRHHT
                                                                                                库存编号
                                                                                                切割卷带3118312
                                                                                                切割卷带3118312RL
                                                                                                电源电压范围2.5V 至 5V
                                                                                                通态电阻最大值67ohm
                                                                                                IC 外壳 / 封装VQFN
                                                                                                针脚数36引脚
                                                                                                通道数8放大器
                                                                                                工作温度最小值0°C
                                                                                                工作温度最高值70°C
                                                                                                导通电阻最大值67ohm
                                                                                                开关配置SPST
                                                                                                产品范围-
                                                                                                湿气敏感性等级MSL 2 - 1年
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2018)

                                                                                                产品概述

                                                                                                The TX810IRHHT is a 8-channel programmable Transmit/Receive Switch provides an integrated solution for a wide range of ultrasound applications. The internal diodes limit the output voltage when high voltage transmitter signals are applied to the input. While the insertion loss of TX810 is minimized during receive mode. Unlike conventional T/R switches, the TX810 contains a 3-bit interface used to program bias current from 7 to 0mA for different performance and power requirements. When the it bias current is set as 0mA (i.e., high-impedance mode), the device is configured as power-down mode. In the high-impedance mode, TX810 does not add additional load to high-voltage transmitters. In addition, the device can wake up from power-down mode in less than 1µs. With these advanced programmability features, significant power saving can be achieved in systems.

                                                                                                • Flexible programmability
                                                                                                • Easy power-up/down control
                                                                                                • Fast wake up time
                                                                                                • Dual supply operation
                                                                                                • Optimized insertion loss

                                                                                                技术规格

                                                                                                电源电压范围

                                                                                                2.5V 至 5V

                                                                                                IC 外壳 / 封装

                                                                                                VQFN

                                                                                                通道数

                                                                                                8放大器

                                                                                                工作温度最高值

                                                                                                70°C

                                                                                                开关配置

                                                                                                SPST

                                                                                                湿气敏感性等级

                                                                                                MSL 2 - 1年

                                                                                                通态电阻最大值

                                                                                                67ohm

                                                                                                针脚数

                                                                                                36引脚

                                                                                                工作温度最小值

                                                                                                0°C

                                                                                                导通电阻最大值

                                                                                                67ohm

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2018)

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Malaysia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.0008