需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY224.010 (CNY253.1313) |
| 10+ | CNY180.590 (CNY204.0667) |
| 25+ | CNY169.710 (CNY191.7723) |
| 50+ | CNY165.000 (CNY186.450) |
| 100+ | CNY160.290 (CNY181.1277) |
产品概述
The TX810IRHHT is a 8-channel programmable Transmit/Receive Switch provides an integrated solution for a wide range of ultrasound applications. The internal diodes limit the output voltage when high voltage transmitter signals are applied to the input. While the insertion loss of TX810 is minimized during receive mode. Unlike conventional T/R switches, the TX810 contains a 3-bit interface used to program bias current from 7 to 0mA for different performance and power requirements. When the it bias current is set as 0mA (i.e., high-impedance mode), the device is configured as power-down mode. In the high-impedance mode, TX810 does not add additional load to high-voltage transmitters. In addition, the device can wake up from power-down mode in less than 1µs. With these advanced programmability features, significant power saving can be achieved in systems.
- Flexible programmability
- Easy power-up/down control
- Fast wake up time
- Dual supply operation
- Optimized insertion loss
技术规格
67ohm
VQFN
8放大器
70°C
SPST
MSL 2 - 1年
2.5V 至 5V
36引脚
0°C
67ohm
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书