有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY3.890 | CNY3.89 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY3.570 (CNY4.0341) |
| 100+ | CNY3.240 (CNY3.6612) |
| 500+ | CNY3.000 (CNY3.390) |
| 1000+ | CNY2.760 (CNY3.1188) |
| 2500+ | CNY2.710 (CNY3.0623) |
| 5000+ | CNY2.650 (CNY2.9945) |
产品信息
产品概述
ChiPhy™ family is a USB mobile device charger interface IC which implements the Qualcomm’s Quick Charge 3.0 specification for adaptive voltage battery charging. It incorporates all necessary functions to add Quick Charge 3.0 capability to circuits incorporating Power Integrations’ switcher ICs such as InnoSwitch, TinySwitch, TOPSwitch and other charger solutions employing traditional secondary-side feedback schemes. CHY103 supports the full output voltage range of Quick Charge 3.0, including 200mV micro-stepped voltage levels from 3.6V to 12V (Class A) and up to 20V (Class B). CHY103 provides a suite of system level protection features protecting the power supply and connected Powered Device (PD) from excessive output voltages, secondary-side thermal overload, and faulty power delivery while adapter is unplugged. Used in battery chargers for smart phones, tablets, netbooks, digital cameras, Bluetooth accessories and USB power output ports such as battery banks or car chargers.
- Charger interface physical layer IC with complete system level protection
- Supports Quick Charge 3.0 Class A and Class B specification
- Adaptive output overvoltage protection (AOVP)
- Secondary overtemperature protection (SOTP)
- Output soft short-circuit protection (OSSP)
- Remote shutdown protection (RESP) enables powered device to shutdown adapter
- Selectable hysteretic or latching shutdown
- Power consumption of below 1mW at 5V output
- Supports InnoSwitch™, TinySwitch™ and TOPSwitch™ families
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
USB移动设备充电器接口芯片
-
8引脚
105°C
-
-
SOIC
-40°C
ChiPhy Series
No SVHC (21-Jan-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书