
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.890 | CNY3.89 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY3.550 (CNY4.0115) |
| 100+ | CNY3.240 (CNY3.6612) |
| 500+ | CNY3.170 (CNY3.5821) |
| 1000+ | CNY3.010 (CNY3.4013) |
| 2500+ | CNY2.760 (CNY3.1188) |
| 5000+ | CNY2.490 (CNY2.8137) |
Product Information
Product Overview
ChiPhy™ family is a USB mobile device charger interface IC which implements the Qualcomm’s Quick Charge 3.0 specification for adaptive voltage battery charging. It incorporates all necessary functions to add Quick Charge 3.0 capability to circuits incorporating Power Integrations’ switcher ICs such as InnoSwitch, TinySwitch, TOPSwitch and other charger solutions employing traditional secondary-side feedback schemes. CHY103 supports the full output voltage range of Quick Charge 3.0, including 200mV micro-stepped voltage levels from 3.6V to 12V (Class A) and up to 20V (Class B). CHY103 provides a suite of system level protection features protecting the power supply and connected Powered Device (PD) from excessive output voltages, secondary-side thermal overload, and faulty power delivery while adapter is unplugged. Used in battery chargers for smart phones, tablets, netbooks, digital cameras, Bluetooth accessories and USB power output ports such as battery banks or car chargers.
- Charger interface physical layer IC with complete system level protection
- Supports Quick Charge 3.0 Class A and Class B specification
- Adaptive output overvoltage protection (AOVP)
- Secondary overtemperature protection (SOTP)
- Output soft short-circuit protection (OSSP)
- Remote shutdown protection (RESP) enables powered device to shutdown adapter
- Selectable hysteretic or latching shutdown
- Power consumption of below 1mW at 5V output
- Supports InnoSwitch™, TinySwitch™ and TOPSwitch™ families
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB Mobile Device Charger Interface IC
-
8Pins
105°C
-
-
SOIC
-40°C
ChiPhy Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
