打印页面
图片仅用于图解说明,详见产品说明。

2,395 有货
需要更多?
2,395 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY26.920 | CNY26.92 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY26.920 (CNY30.4196) |
| 10+ | CNY20.340 (CNY22.9842) |
| 25+ | CNY18.680 (CNY21.1084) |
| 50+ | CNY17.780 (CNY20.0914) |
| 100+ | CNY16.880 (CNY19.0744) |
| 250+ | CNY16.000 (CNY18.080) |
| 500+ | CNY15.490 (CNY17.5037) |
| 1000+ | CNY15.060 (CNY17.0178) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
XDPS2221XUMA1 is a PFC + hybrid-flyback - combo controller is a highly integrated device combining a multimode ac-dc PFC controller and a multimode dc-dc hybrid-flyback controller. The integration of PFC and hybrid-flyback into a single package enables the reduction of external bill of material components and optimizes the system performance by harmonized operation of the two stages. Application includes ultra high power density chargers / adapters.
- Digital combo controller for PFC-boost and dc-dc hybrid-flyback in DSO-14 (150mil) package
- Novel ZVS hybrid-flyback (asymmetrical half-bridge) topology for ultra-high system efficiency
- Integrated gate driver supporting GaN and Si switches
- 600V high voltage start-up cell for fast VCC charging and active X-capacitor discharge
- Burst mode operation control for lowest no-load stand-by power
- Configurable parameters for protection modes and system performance
- Configurable PFC QRM operation for improved average efficiency
- Pulse skipping for improved light load efficiency
- Automatic PFC disable/enable-control depending on operating conditions
- Junction operation temperature range from -40 to 125°C, PG-DSO-14 package
技术规格
芯片功能
数字组合控制器
电源电压最大值
24V
针脚数
14引脚
工作温度最高值
125°C
汽车质量标准
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
电源电压最小值
11V
集成电路封装类型
SOIC
工作温度最小值
-25°C
产品范围
-
湿气敏感性等级
MSL 3 - 168小时
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0005