Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXDPS2221XUMA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel4134248RL
Cut Tape4134248
Also Known AsSP005630569, XDPS2221
Your Part Number
2,395 In Stock
Need more?
2,395 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.920 | CNY26.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.920 (CNY30.4196) |
| 10+ | CNY20.340 (CNY22.9842) |
| 25+ | CNY18.680 (CNY21.1084) |
| 50+ | CNY17.780 (CNY20.0914) |
| 100+ | CNY16.880 (CNY19.0744) |
| 250+ | CNY16.000 (CNY18.080) |
| 500+ | CNY15.490 (CNY17.5037) |
| 1000+ | CNY15.060 (CNY17.0178) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXDPS2221XUMA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel4134248RL
Cut Tape4134248
Also Known AsSP005630569, XDPS2221
Technical Datasheet
IC FunctionDigital Combo Controller
Supply Voltage Min11V
Supply Voltage Max24V
IC Package TypeSOIC
No. of Pins14Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XDPS2221XUMA1 is a PFC + hybrid-flyback - combo controller is a highly integrated device combining a multimode ac-dc PFC controller and a multimode dc-dc hybrid-flyback controller. The integration of PFC and hybrid-flyback into a single package enables the reduction of external bill of material components and optimizes the system performance by harmonized operation of the two stages. Application includes ultra high power density chargers / adapters.
- Digital combo controller for PFC-boost and dc-dc hybrid-flyback in DSO-14 (150mil) package
- Novel ZVS hybrid-flyback (asymmetrical half-bridge) topology for ultra-high system efficiency
- Integrated gate driver supporting GaN and Si switches
- 600V high voltage start-up cell for fast VCC charging and active X-capacitor discharge
- Burst mode operation control for lowest no-load stand-by power
- Configurable parameters for protection modes and system performance
- Configurable PFC QRM operation for improved average efficiency
- Pulse skipping for improved light load efficiency
- Automatic PFC disable/enable-control depending on operating conditions
- Junction operation temperature range from -40 to 125°C, PG-DSO-14 package
Technical Specifications
IC Function
Digital Combo Controller
Supply Voltage Max
24V
No. of Pins
14Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
11V
IC Package Type
SOIC
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
