2,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY13.170 | CNY13.17 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY13.170 (CNY14.8821) |
| 10+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY8.320 (CNY9.4016) |
| 100+ | CNY7.790 (CNY8.8027) |
| 250+ | CNY7.320 (CNY8.2716) |
| 500+ | CNY7.180 (CNY8.1134) |
| 1000+ | CNY7.040 (CNY7.9552) |
| 2500+ | CNY6.890 (CNY7.7857) |
产品概述
The LM385 series micropower Voltage Reference Diode feature low temperature coefficient. The band-gap voltage regulator diode feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the LM-385 band-gap reference uses only transistors and resistors, low noise and good long term stability result. Careful design of the LM385 has made the device exceptionally tolerant of capacitive loading, making it easy to use in almost any reference application. The wide dynamic operating range allows its use with widely varying supplies with excellent regulation. The extremely low power drain of the LM385 makes it useful for micropower circuitry. This voltage reference can be used to make portable meters, regulators or general purpose analog circuitry with battery life approaching shelf life.
- Green product and no Sb/Br
技术规格
分流-固定
1.205V
1%
SOT-23
表面安装
0°C
-
No SVHC (27-Jun-2018)
1.235V
-
1.26V
± 150ppm/°C
3引脚
-
70°C
-
-
SOT-23
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书