
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.170 | CNY13.17 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.170 (CNY14.8821) |
| 10+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY8.320 (CNY9.4016) |
| 100+ | CNY7.790 (CNY8.8027) |
| 250+ | CNY7.320 (CNY8.2716) |
| 500+ | CNY7.180 (CNY8.1134) |
| 1000+ | CNY7.040 (CNY7.9552) |
| 2500+ | CNY6.890 (CNY7.7857) |
Product Information
Product Overview
The LM385 series micropower Voltage Reference Diode feature low temperature coefficient. The band-gap voltage regulator diode feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the LM-385 band-gap reference uses only transistors and resistors, low noise and good long term stability result. Careful design of the LM385 has made the device exceptionally tolerant of capacitive loading, making it easy to use in almost any reference application. The wide dynamic operating range allows its use with widely varying supplies with excellent regulation. The extremely low power drain of the LM385 makes it useful for micropower circuitry. This voltage reference can be used to make portable meters, regulators or general purpose analog circuitry with battery life approaching shelf life.
- Green product and no Sb/Br
Applications
Metering, Power Management, Portable Devices
Technical Specifications
Shunt - Fixed
1.205V
1%
SOT-23
Surface Mount
0°C
-
No SVHC (27-Jun-2018)
1.235V
-
1.26V
± 150ppm/°C
3Pins
-
70°C
-
-
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
