产品概述
The MAX809SN293D1T1G is a microprocessor reset monitor in 3 pin SOT-23 package. This cost effective microprocessor voltage supervisor has very low supply current. It is designed to monitor VCC in digital systems and provides a reset signal to host processor when necessary. The reset output is driven active within 10µs of VCC falling through reset voltage threshold. Reset is maintained active for a timeout period which is trimmed by factory after VCC rises above the reset threshold. The MAX809 is optimized to reject fast transient glitches on the VCC line. Low supply current of 0.5µA (VCC= 3.2V) makes this device suitable for battery powered applications, computers, embedded systems and critical microprocessor power supply monitoring applications.
- Reset threshold voltage of 2.93V at TA = +25°C
- Reset active timeout period from 1ms to 3.3ms
- Push-pull active-low reset
- Precision VCC monitor for 1.5V, 2.5V, 3V, 3.3V and 5V supplies
- Active-low reset output valid to VCC = 1V
- Compatible with hot plug applications
- VCC transient immunity
- VCC supply voltage from 1.2V to 5.5V at TA = -40°C to +105°C
- Supply current of 0.8µA at TA = -40°C to +85°C and VCC = 5.5V
- Wide operating temperature range from -40°C to 105°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
-
1Monitors
5.5V
SOT-23
表面安装
-40°C
MAX809
MSL 1 -无限制
-
2.93V
2.93V
1.2V
有功-低/推拉
3引脚
3.3ms
105°C
-
No SVHC (14-Jun-2023)
SOT-23
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书