Product Information
Product Overview
The MAX809SN293D1T1G is a microprocessor reset monitor in 3 pin SOT-23 package. This cost effective microprocessor voltage supervisor has very low supply current. It is designed to monitor VCC in digital systems and provides a reset signal to host processor when necessary. The reset output is driven active within 10µs of VCC falling through reset voltage threshold. Reset is maintained active for a timeout period which is trimmed by factory after VCC rises above the reset threshold. The MAX809 is optimized to reject fast transient glitches on the VCC line. Low supply current of 0.5µA (VCC= 3.2V) makes this device suitable for battery powered applications, computers, embedded systems and critical microprocessor power supply monitoring applications.
- Reset threshold voltage of 2.93V at TA = +25°C
- Reset active timeout period from 1ms to 3.3ms
- Push-pull active-low reset
- Precision VCC monitor for 1.5V, 2.5V, 3V, 3.3V and 5V supplies
- Active-low reset output valid to VCC = 1V
- Compatible with hot plug applications
- VCC transient immunity
- VCC supply voltage from 1.2V to 5.5V at TA = -40°C to +105°C
- Supply current of 0.8µA at TA = -40°C to +85°C and VCC = 5.5V
- Wide operating temperature range from -40°C to 105°C
Applications
System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
MAX809
MSL 1 - Unlimited
-
2.93V
2.93V
1.2V
Active-Low, Push-Pull
3Pins
3.3ms
105°C
-
No SVHC (14-Jun-2023)
SOT-23
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

