需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY9.150 | CNY9.15 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9.150 (CNY10.3395) |
| 10+ | CNY6.010 (CNY6.7913) |
| 50+ | CNY5.660 (CNY6.3958) |
| 100+ | CNY5.310 (CNY6.0003) |
| 250+ | CNY4.980 (CNY5.6274) |
| 500+ | CNY4.780 (CNY5.4014) |
| 1000+ | CNY4.610 (CNY5.2093) |
| 2500+ | CNY4.350 (CNY4.9155) |
产品概述
BD87B29FVM-CTR is a voltage detector IC with watchdog timer for automotive. It integrate a Reset (RESET) that monitors the input voltage of the microcomputer and a watchdog timer (WDT) that monitors the clock signal of the microcomputer. Even with its wide input voltage up to 20V the quiescent current is kept low, making it possible to improve redundancy of various system with low current consumption. The RESET detection voltage can be selected either from fixed type or from variable type just by adjusting the external resister. Also, the RESET delay time and Watchdog monitor time can be adjusted by the external capacitor. Applications include power train, body control unit, car infotainment system.
- AEC-Q100 qualified, integrated watchdog timer
- Integrated power ON and under-voltage detection reset
- Adjustable reset delay time and watchdog monitor time by external capacitor
- Adjustable detection voltage power ON and under voltage detection reset by external resister
- Wide input voltage range from -0.3V to +20V
- Low quiescent current is 3.0µA typical
- CT charge current is 1.3μA typical at (VCT=0.5V, Tj=+25°C)
- CLK input pulse width is 0.5μs min at (25°C), 2.9V adj RESET detection voltage, low active INH logic
- Maximum dimension W (Typ) x D (Typ) x H (Max) is 2.9mm x 4.0mm x 0.9mm
- Operating temperature range from -40°C to +125°C, MSOP8 package
技术规格
-
2.9V
2V
漏极开路
8引脚
5.5ms
125°C
AEC-Q100
2.9V
1Monitors
20V
MSOP
表面安装
-40°C
-
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书