
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.150 | CNY9.15 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.150 (CNY10.3395) |
| 10+ | CNY6.010 (CNY6.7913) |
| 50+ | CNY5.660 (CNY6.3958) |
| 100+ | CNY5.310 (CNY6.0003) |
| 250+ | CNY4.980 (CNY5.6274) |
| 500+ | CNY4.780 (CNY5.4014) |
| 1000+ | CNY4.610 (CNY5.2093) |
| 2500+ | CNY4.350 (CNY4.9155) |
Product Information
Product Overview
BD87B29FVM-CTR is a voltage detector IC with watchdog timer for automotive. It integrate a Reset (RESET) that monitors the input voltage of the microcomputer and a watchdog timer (WDT) that monitors the clock signal of the microcomputer. Even with its wide input voltage up to 20V the quiescent current is kept low, making it possible to improve redundancy of various system with low current consumption. The RESET detection voltage can be selected either from fixed type or from variable type just by adjusting the external resister. Also, the RESET delay time and Watchdog monitor time can be adjusted by the external capacitor. Applications include power train, body control unit, car infotainment system.
- AEC-Q100 qualified, integrated watchdog timer
- Integrated power ON and under-voltage detection reset
- Adjustable reset delay time and watchdog monitor time by external capacitor
- Adjustable detection voltage power ON and under voltage detection reset by external resister
- Wide input voltage range from -0.3V to +20V
- Low quiescent current is 3.0µA typical
- CT charge current is 1.3μA typical at (VCT=0.5V, Tj=+25°C)
- CLK input pulse width is 0.5μs min at (25°C), 2.9V adj RESET detection voltage, low active INH logic
- Maximum dimension W (Typ) x D (Typ) x H (Max) is 2.9mm x 4.0mm x 0.9mm
- Operating temperature range from -40°C to +125°C, MSOP8 package
Technical Specifications
-
2.9V
2V
Open-Drain
8Pins
5.5ms
125°C
AEC-Q100
2.9V
1Monitors
20V
MSOP
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
