有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY10.440 | CNY10.44 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10.440 (CNY11.7972) |
| 10+ | CNY6.820 (CNY7.7066) |
| 100+ | CNY5.600 (CNY6.328) |
| 500+ | CNY4.840 (CNY5.4692) |
| 1000+ | CNY4.750 (CNY5.3675) |
| 2500+ | CNY4.650 (CNY5.2545) |
| 5000+ | CNY4.550 (CNY5.1415) |
产品概述
MP5035 is a protection device designed to protect circuitry on the output from transients on the input. It also protects the input from shorts and transients on the output. During start-up, the inrush current is limited by the slew rate at the output. The slew rate is controlled by the DV/DT pin. The output load maximum is current-limited. The current-limit value is controlled by an external resistor connected from the ILIMIT pin to GND. When ILIMIT is floating, the current limit is fixed at 300mA. The MP5035 is available in a TSOT23-6 package. Applications include hot swaps, power meters, IP cameras, USB power distribution, USB protection, USB3.1 power delivery.
- Wide 2.9V to 22V operating input voltage (VIN) range
- 26V absolute maximum transient VIN
- Integrated 82mohm power MOSFET
- Adjustable current limit or fixed current limit when floating the ILIMIT pin
- Soft-start time configurable through the DV/DT pin
- Fast response for hard short protection
- Overcurrent protection (OCP) with hiccup mode
- Thermal shutdown and automatic retry
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
-
22V
0.082ohm
6引脚
高有源, 低有源
-40°C
-
No SVHC (19-Jan-2021)
TSOT-23
1放大器
2A
TSOT-23
是
1输出
125°C
-
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书