
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.440 | CNY10.44 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.440 (CNY11.7972) |
| 10+ | CNY6.820 (CNY7.7066) |
| 100+ | CNY5.600 (CNY6.328) |
| 500+ | CNY4.840 (CNY5.4692) |
| 1000+ | CNY4.750 (CNY5.3675) |
| 2500+ | CNY4.650 (CNY5.2545) |
| 5000+ | CNY4.550 (CNY5.1415) |
Product Information
Product Overview
MP5035 is a protection device designed to protect circuitry on the output from transients on the input. It also protects the input from shorts and transients on the output. During start-up, the inrush current is limited by the slew rate at the output. The slew rate is controlled by the DV/DT pin. The output load maximum is current-limited. The current-limit value is controlled by an external resistor connected from the ILIMIT pin to GND. When ILIMIT is floating, the current limit is fixed at 300mA. The MP5035 is available in a TSOT23-6 package. Applications include hot swaps, power meters, IP cameras, USB power distribution, USB protection, USB3.1 power delivery.
- Wide 2.9V to 22V operating input voltage (VIN) range
- 26V absolute maximum transient VIN
- Integrated 82mohm power MOSFET
- Adjustable current limit or fixed current limit when floating the ILIMIT pin
- Soft-start time configurable through the DV/DT pin
- Fast response for hard short protection
- Overcurrent protection (OCP) with hiccup mode
- Thermal shutdown and automatic retry
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
-
22V
0.082ohm
6Pins
Active High, Active Low
-40°C
-
No SVHC (19-Jan-2021)
TSOT-23
1Channels
2A
TSOT-23
Yes
1Outputs
125°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
