需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY61.150 (CNY69.0995) |
| 10+ | CNY47.290 (CNY53.4377) |
| 25+ | CNY43.180 (CNY48.7934) |
| 50+ | CNY41.390 (CNY46.7707) |
| 100+ | CNY39.600 (CNY44.748) |
| 250+ | CNY37.850 (CNY42.7705) |
| 500+ | CNY35.230 (CNY39.8099) |
产品信息
产品概述
The VN808-E is an octal-channel High Side Driver realized in STMicroelectronics VIPower M0-3 technology, intended to drive any kind of load with one side connected to ground. Active current limitation combined with thermal shutdown and automatic restart, protect the device against overload. In overload conditions, the channel turn-OFF and on again automatically in order to maintain the junction temperature between TTSD and TR. If this condition makes case temperature reach TCSD, overloaded channels are turned off and restart only when case temperature decreases down to TCR. Non-overloaded channels continue to operate normally. The device automatically turn-OFF in case of ground pin disconnection. This device is especially suitable for industrial applications conform to IEC 61131.
- VCC/2 compatible input
- Junction over-temperature protection
- Case over-temperature protection for thermal independence of the channels
- Current limitation
- Short-circuit load protection
- Under-voltage shutdown
- Protection against loss of ground
- Very low standby current
- Compliance to 61000-4-4 IEC test up to 4kV
- ±10mA DC input current
- 96W Power dissipation at Tc=25°C
技术规格
8放大器
高压侧
36引脚
表面安装
-
10.5V
-40°C
50µs
VIPower
MSL 3 - 168小时
-
MOSFET
PowerSOIC
非反向
-
45V
125°C
75µs
-
No SVHC (25-Jun-2025)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书