打印页面
图片仅用于图解说明,详见产品说明。

制造商TOSHIBA
制造商产品编号TPD1055FA,BXH(S复制
制造商标准货期61 周
库存编号
复卷4227524RL
切割卷带4227524
也称为TPD1055FA, TPD1055FA,BXH
您的零件号
4,000 有货
需要更多?
4,000 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY26.020 | CNY26.02 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY26.020 (CNY29.4026) |
| 10+ | CNY19.670 (CNY22.2271) |
| 25+ | CNY18.070 (CNY20.4191) |
| 50+ | CNY17.220 (CNY19.4586) |
| 100+ | CNY16.340 (CNY18.4642) |
| 250+ | CNY15.640 (CNY17.6732) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
TPD1055FA is an intelligent power device silicon monolithic power MOS integrated circuit. It is a high-side switch of a P-channel DMOS output. It is a monolithic power IC that can be driven directly from a CMOS or TTL logic circuit (MPU etc.), and was equipped with the intelligent function of protection and diagnosis. It incorporates a diagnosis function that allows diagnosis output to be read externally at battery short, load short-circuiting, opening, or over temperature.
- A power IC with a structure combining a control block and a power MOSFET (D-MOS) on single chip
- One side of load can be grounded to a high-side switch
- AEC-Q100 qualified
- Can directly drive a power load from CMOS or TTL logic
- Built-in protection circuits against over temperature, over current
- Up to VDD - 40V (min) of counter electromotive force from an inductance load can be applied
- Low on-resistance: RDS(ON)=0.12ohm (max) (at VDD = 12V, Tch = 25°C, IO = -2A)
- WSON10 package for surface mounting that is packed in embossed tape
- Operating supply voltage range from 5 to 18V (Tch = -40 to 125°C)
- Operating temperature rating range from -40 to 125°C
技术规格
通道数
1放大器
驱动配置
高压侧
针脚数
10引脚
芯片安装
表面安装
拉电流
-
电源电压最小值
-0.3VDC
工作温度最小值
-40°C
输入延迟
-
产品范围
-
SVHC(高度关注物质)
To Be Advised
栅极驱动器类型
-
电源开关类型
MOSFET
IC 外壳 / 封装
WSON-EP
输入类型
CMOS, TTL
灌电流
-
电源电压最大值
25VDC
工作温度最高值
125°C
输出延迟
-
合规
AEC-Q100
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.00002