Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPD1055FA,BXH(SCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel4227524RL
Cut Tape4227524
Also Known AsTPD1055FA, TPD1055FA,BXH
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.020 | CNY26.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.020 (CNY29.4026) |
| 10+ | CNY19.670 (CNY22.2271) |
| 25+ | CNY18.070 (CNY20.4191) |
| 50+ | CNY17.220 (CNY19.4586) |
| 100+ | CNY16.340 (CNY18.4642) |
| 250+ | CNY15.640 (CNY17.6732) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPD1055FA,BXH(SCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel4227524RL
Cut Tape4227524
Also Known AsTPD1055FA, TPD1055FA,BXH
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins10Pins
IC Case / PackageWSON-EP
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current-
Sink Current-
Supply Voltage Min-0.3VDC
Supply Voltage Max25VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Product Overview
TPD1055FA is an intelligent power device silicon monolithic power MOS integrated circuit. It is a high-side switch of a P-channel DMOS output. It is a monolithic power IC that can be driven directly from a CMOS or TTL logic circuit (MPU etc.), and was equipped with the intelligent function of protection and diagnosis. It incorporates a diagnosis function that allows diagnosis output to be read externally at battery short, load short-circuiting, opening, or over temperature.
- A power IC with a structure combining a control block and a power MOSFET (D-MOS) on single chip
- One side of load can be grounded to a high-side switch
- AEC-Q100 qualified
- Can directly drive a power load from CMOS or TTL logic
- Built-in protection circuits against over temperature, over current
- Up to VDD - 40V (min) of counter electromotive force from an inductance load can be applied
- Low on-resistance: RDS(ON)=0.12ohm (max) (at VDD = 12V, Tch = 25°C, IO = -2A)
- WSON10 package for surface mounting that is packed in embossed tape
- Operating supply voltage range from 5 to 18V (Tch = -40 to 125°C)
- Operating temperature rating range from -40 to 125°C
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
-0.3VDC
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
WSON-EP
Input Type
CMOS, TTL
Sink Current
-
Supply Voltage Max
25VDC
Operating Temperature Max
125°C
Output Delay
-
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
