20,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY22.050 | CNY22.05 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY22.050 (CNY24.9165) |
| 10+ | CNY15.050 (CNY17.0065) |
| 50+ | CNY14.270 (CNY16.1251) |
| 100+ | CNY13.490 (CNY15.2437) |
| 250+ | CNY12.710 (CNY14.3623) |
| 500+ | CNY12.280 (CNY13.8764) |
| 1000+ | CNY11.850 (CNY13.3905) |
| 2500+ | CNY11.420 (CNY12.9046) |
产品信息
产品概述
1EDI60N12AFXUMA1 is a EiceDRIVER™ 1EDI Compact (1ED-AF) 1EDIxxN12AF series single channel isolated gate driver IC with separate output. This galvanically isolated single channel gate driver in a DSO-8 narrow body package that provide output currents up to 10A at separated output pins. The input logic pins operate on a wide input voltage range from 3V to 15V using scaled CMOS threshold levels to support even 3.3V microcontrollers. Data transfer across the isolation barrier is realized by the coreless transformer technology. Every driver family member comes with logic input and driver output undervoltage lockout (UVLO) and active shutdown. Potential applications include AC and brushless DC motor drives, high voltage DC/DC-converter and DC/AC-inverter, induction heating resonant application, UPS-systems, commercial air-conditioning (CAC), server and telecom switched mode power supplies (SMPS), solar.
- For 600V/650V/1200V IGBTs, MOSFETs and SiC MOSFETs
- Separate source and sink outputs
- Galvanically isolated coreless transformer driver
- Wide input voltage operating range
- Suitable for operation at high ambient temperature and in fast switching applications
- Small and cost optimized DSO-8 150 mil package with 4mm creepage
- 40V absolute maximum output supply voltage
- 10A source and sink outputs
- 9.1V UVLO, 120ns propagation delay
- Junction temperature range from -40 to 150°C
警告
该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。
技术规格
1放大器
高压侧
8引脚
表面安装
10A
3.1V
-40°C
120ns
-
MSL 3 - 168小时
隔离式
MOSFET
SOIC
反相, 非反相
9.4A
17V
125°C
125ns
-
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书