打印页面
图片仅用于图解说明,详见产品说明。

可订购
在此登记您的兴趣
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY24.140 | CNY24.14 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY24.140 (CNY27.2782) |
| 10+ | CNY18.090 (CNY20.4417) |
| 25+ | CNY16.560 (CNY18.7128) |
| 50+ | CNY15.730 (CNY17.7749) |
| 100+ | CNY14.890 (CNY16.8257) |
| 250+ | CNY14.130 (CNY15.9669) |
| 500+ | CNY13.860 (CNY15.6618) |
| 1000+ | CNY12.330 (CNY13.9329) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
L99H02QFTR is a H-bridge gate driver for automotive applications. The L99H02 is designed to drive 4 external N-channel MOS transistors in H-bridge configuration for DC-motor driving in automotive applications. A free configurable current sense amplifier is integrated. The integrated standard serial peripheral interface (SPI) controls the device and provides diagnostic information. An interface pin for the thermal sensors of the external MOSFETs is implemented. Application includes wiper, power door, seat belt tensioner, seat positioning, valve tronic, park break, 2H motors.
- Operating supply voltage 6V to 28V, AEC-Q100 qualified
- Central 2-stage charge pump, 100% duty cycle
- Full RDSon down to 6V (standard level threshold MOSFETs)
- Charge pump output available for driving an external reverse battery NMOSFET protection
- Charge pump current limited, PWM operation up to 30kHz
- SPI interface, current sense amplifier / free configurable
- Zero adjust for end of line trimming
- Power management programmable free wheeling
- Sensing circuitry of external MOSFETs with embedded thermal sensors
技术规格
IC类型
H 桥电机栅极驱动器
输出数
2输出
输出电压
-
针脚数
32引脚
电源电压最大值
28V
工作温度最高值
150°C
产品范围
-
汽车质量标准
AEC-Q100
电机类型
有刷直流
输出电流
38mA
IC 外壳 / 封装
LQFP
电源电压最小值
6V
工作温度最小值
-40°C
合规
AEC-Q100
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
驱动器封装类型
LQFP
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.00018