
register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.140 | CNY24.14 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.140 (CNY27.2782) |
| 10+ | CNY18.090 (CNY20.4417) |
| 25+ | CNY16.560 (CNY18.7128) |
| 50+ | CNY15.730 (CNY17.7749) |
| 100+ | CNY14.890 (CNY16.8257) |
| 250+ | CNY14.130 (CNY15.9669) |
| 500+ | CNY13.860 (CNY15.6618) |
| 1000+ | CNY12.330 (CNY13.9329) |
Product Information
Product Overview
L99H02QFTR is a H-bridge gate driver for automotive applications. The L99H02 is designed to drive 4 external N-channel MOS transistors in H-bridge configuration for DC-motor driving in automotive applications. A free configurable current sense amplifier is integrated. The integrated standard serial peripheral interface (SPI) controls the device and provides diagnostic information. An interface pin for the thermal sensors of the external MOSFETs is implemented. Application includes wiper, power door, seat belt tensioner, seat positioning, valve tronic, park break, 2H motors.
- Operating supply voltage 6V to 28V, AEC-Q100 qualified
- Central 2-stage charge pump, 100% duty cycle
- Full RDSon down to 6V (standard level threshold MOSFETs)
- Charge pump output available for driving an external reverse battery NMOSFET protection
- Charge pump current limited, PWM operation up to 30kHz
- SPI interface, current sense amplifier / free configurable
- Zero adjust for end of line trimming
- Power management programmable free wheeling
- Sensing circuitry of external MOSFETs with embedded thermal sensors
Technical Specifications
H-Bridge Motor Gate Driver
2Outputs
-
32Pins
28V
150°C
-
AEC-Q100
Brushed DC
38mA
LQFP
6V
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
LQFP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
