需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY34.150 (CNY38.5895) |
| 10+ | CNY25.830 (CNY29.1879) |
| 25+ | CNY23.830 (CNY26.9279) |
| 50+ | CNY22.680 (CNY25.6284) |
| 100+ | CNY21.520 (CNY24.3176) |
| 250+ | CNY20.400 (CNY23.052) |
| 500+ | CNY19.360 (CNY21.8768) |
| 1000+ | CNY18.800 (CNY21.244) |
产品概述
The BQ24295RGET is a single cell USB Charger with adjustable voltage. Its low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I2C serial interface with charging and system settings makes the device a truly flexible solution. The device supports 3.9 to 6.2V USB input sources, including standard USB host port and USB charging port with 6.4V over-voltage protection. The BQ24295 is compliant with USB 2.0 and USB 3.0 power specifications with input current and voltage regulation. To set the default input current limit, the bq24295 detects the input source through D+/D- detection following the USB battery charging spec 1.2. In addition, it detects non-standard 2A/1A adapters. The power path management regulates the system slightly above battery voltage but does not drop below 3.5V minimum system voltage (programmable).
- Synchronous boost converter in battery boost mode
- Instant system on with no battery or deeply discharged battery
- Ideal diode operation in battery supplement mode
- Battery charge enable
- Battery charge preconditioning
- Charge termination and recharge
- ±0.5% Charge voltage regulation
- ±7% Charge current regulation
- Synchronous switching MOSFETs
- Bootstrap diode
- Thermal regulation and thermal shutdown
- Green product and no Sb/Br
技术规格
锂离子、锂聚合物
4.4V
VQFN
1Cells
85°C
-
6.2V
3A
24引脚
-40°C
表面安装
MSL 2 - 1年
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书