
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.150 (CNY38.5895) |
| 10+ | CNY25.830 (CNY29.1879) |
| 25+ | CNY23.830 (CNY26.9279) |
| 50+ | CNY22.680 (CNY25.6284) |
| 100+ | CNY21.520 (CNY24.3176) |
| 250+ | CNY20.400 (CNY23.052) |
| 500+ | CNY19.360 (CNY21.8768) |
| 1000+ | CNY18.800 (CNY21.244) |
Product Information
Product Overview
The BQ24295RGET is a single cell USB Charger with adjustable voltage. Its low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I2C serial interface with charging and system settings makes the device a truly flexible solution. The device supports 3.9 to 6.2V USB input sources, including standard USB host port and USB charging port with 6.4V over-voltage protection. The BQ24295 is compliant with USB 2.0 and USB 3.0 power specifications with input current and voltage regulation. To set the default input current limit, the bq24295 detects the input source through D+/D- detection following the USB battery charging spec 1.2. In addition, it detects non-standard 2A/1A adapters. The power path management regulates the system slightly above battery voltage but does not drop below 3.5V minimum system voltage (programmable).
- Synchronous boost converter in battery boost mode
- Instant system on with no battery or deeply discharged battery
- Ideal diode operation in battery supplement mode
- Battery charge enable
- Battery charge preconditioning
- Charge termination and recharge
- ±0.5% Charge voltage regulation
- ±7% Charge current regulation
- Synchronous switching MOSFETs
- Bootstrap diode
- Thermal regulation and thermal shutdown
- Green product and no Sb/Br
Applications
Communications & Networking, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Audio, Imaging, Video & Vision
Technical Specifications
Li-Ion, Li-Pol
4.4V
VQFN
1Cells
85°C
-
6.2V
3A
24Pins
-40°C
Surface Mount
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
