2. 半导体 - 集成电路 (IC)
                                                                                                3. 电源管理芯片- PMIC
                                                                                                4. 电池管理
                                                                                                5. 电池充电器集成电路
                                                                                                打印页面

                                                                                                MP2665AGQB-0000-P

                                                                                                电池充电器,单节锂离子,锂聚合物电池,5V输入,3.5 V/896 mA,QFN-12

                                                                                                MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MONOLITHIC POWER SYSTEMS (MPS) MP2665AGQB-0000-P
                                                                                                MONOLITHIC POWER SYSTEMS (MPS) MP2665AGQB-0000-P
                                                                                                MONOLITHIC POWER SYSTEMS (MPS) MP2665AGQB-0000-P
                                                                                                制造商MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                制造商产品编号MP2665AGQB-0000-P
                                                                                                库存编号
                                                                                                复卷4036676RL
                                                                                                切割卷带4036676
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:100 周

                                                                                                有货时请通知我

                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY22.170CNY22.17
                                                                                                合计 价钱 (含税) CNY22.17 (CNY25.05)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY22.170 (CNY25.0521)
                                                                                                10+CNY12.580 (CNY14.2154)
                                                                                                50+CNY11.900 (CNY13.447)
                                                                                                100+CNY11.210 (CNY12.6673)
                                                                                                250+CNY10.590 (CNY11.9667)
                                                                                                500+CNY10.140 (CNY11.4582)
                                                                                                1000+CNY9.820 (CNY11.0966)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                制造商MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                制造商产品编号MP2665AGQB-0000-P
                                                                                                库存编号
                                                                                                复卷4036676RL
                                                                                                切割卷带4036676
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电池类型锂离子、锂聚合物
                                                                                                输入电压5V
                                                                                                电池充电电压3.5V
                                                                                                充电电流896mA
                                                                                                IC 外壳 / 封装QFN
                                                                                                针脚数12引脚
                                                                                                电池数1Cells
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值125°C
                                                                                                芯片安装表面安装
                                                                                                产品范围-

                                                                                                产品概述

                                                                                                MP2665AGQB-0000-P is a highly integrated, single-cell Li-ion/Li-polymer battery charger with system power path management. This battery takes input power from either an AC adapter or a USB port to supply the system load and charge the battery simultaneously. The charger features pre-charge, constant current (CC) fast charge, constant voltage (CV) regulation, charge termination and automatic recharge. This battery provides system short-circuit protection (SCP) by limiting the current from the input to the system, as well as the current from the battery to the system. This feature is especially critical to prevent the Li-ion battery from being damaged due to excessively high currents. An on-chip battery under-voltage lockout (UVLO) threshold cuts off the path between the battery and the system if the battery voltage drops below the configurable battery UVLO threshold. It is mainly used in wearable devices, smart handheld devices, fitness accessories and smartwatches.

                                                                                                • 21V maximum input voltage rating with over-voltage protection (OVP)
                                                                                                • 50mA to 1A input current limit
                                                                                                • 3.88V to 5.08V input voltage loop to support weak adapters
                                                                                                • ±0.5% charging termination voltage accuracy
                                                                                                • 16mA to 896mA fast charge current
                                                                                                • Configurable thermal regulation
                                                                                                • Configurable watchdog timer
                                                                                                • PCB over-temperature protection
                                                                                                • Case style is a QFN-12 (2.5mm x 3mm)
                                                                                                • Junction temperature range is 150°C

                                                                                                注释

                                                                                                MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                技术规格

                                                                                                电池类型

                                                                                                锂离子、锂聚合物

                                                                                                电池充电电压

                                                                                                3.5V

                                                                                                IC 外壳 / 封装

                                                                                                QFN

                                                                                                电池数

                                                                                                1Cells

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                产品范围

                                                                                                -

                                                                                                输入电压

                                                                                                5V

                                                                                                充电电流

                                                                                                896mA

                                                                                                针脚数

                                                                                                12引脚

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                芯片安装

                                                                                                表面安装

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000109