
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.050 | CNY19.05 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.050 (CNY21.5265) |
| 10+ | CNY12.950 (CNY14.6335) |
| 50+ | CNY12.270 (CNY13.8651) |
| 100+ | CNY11.590 (CNY13.0967) |
| 250+ | CNY10.980 (CNY12.4074) |
| 500+ | CNY10.520 (CNY11.8876) |
| 1000+ | CNY10.310 (CNY11.6503) |
| 2500+ | CNY10.100 (CNY11.413) |
Product Information
Product Overview
MP2665AGQB-0000-P is a highly integrated, single-cell Li-ion/Li-polymer battery charger with system power path management. This battery takes input power from either an AC adapter or a USB port to supply the system load and charge the battery simultaneously. The charger features pre-charge, constant current (CC) fast charge, constant voltage (CV) regulation, charge termination and automatic recharge. This battery provides system short-circuit protection (SCP) by limiting the current from the input to the system, as well as the current from the battery to the system. This feature is especially critical to prevent the Li-ion battery from being damaged due to excessively high currents. An on-chip battery under-voltage lockout (UVLO) threshold cuts off the path between the battery and the system if the battery voltage drops below the configurable battery UVLO threshold. It is mainly used in wearable devices, smart handheld devices, fitness accessories and smartwatches.
- 21V maximum input voltage rating with over-voltage protection (OVP)
- 50mA to 1A input current limit
- 3.88V to 5.08V input voltage loop to support weak adapters
- ±0.5% charging termination voltage accuracy
- 16mA to 896mA fast charge current
- Configurable thermal regulation
- Configurable watchdog timer
- PCB over-temperature protection
- Case style is a QFN-12 (2.5mm x 3mm)
- Junction temperature range is 150°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Li-Ion, Li-Pol
3.5V
QFN
1Cells
125°C
-
5V
896mA
12Pins
-40°C
Surface Mount
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
