打印页面
280 有货
需要更多?
280 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10.220 (CNY11.5486) |
| 10+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY8.580 (CNY9.6954) |
| 100+ | CNY8.390 (CNY9.4807) |
| 250+ | CNY8.000 (CNY9.040) |
| 500+ | CNY7.610 (CNY8.5993) |
| 1000+ | CNY7.520 (CNY8.4976) |
| 2500+ | CNY7.370 (CNY8.3281) |
包装规格:每个
最低: 1
多件: 1
CNY10.22 (CNY11.55 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
RPR-0720 is a miniature, digital optical proximity sensor (PS) equipped with infrared VCSEL (IrVCSEL) and IC with I²C interface. This IC has a built-in infrared receiver and VCSEL driver. Proximity sensor (PS) detects the human or object approaching by the reflection of IrVCSEL light. It is used in applications like wireless ear buds, hearing aids, smart phone, mobile phone, game machine, wearable device, AR/VR device, digital still camera, etc.
- Compatible to I²C bus interface ( f/s mode support )
- Compatible to 1.8V or 3.3V logic interface, low light leakage inside the product using micro slit
- Directly connected to the IrVCSEL input power supply battery (VVCSELA max.4.5V at VCC=1.8V)
- Detection range of proximity sensor is around 1 - 15mm (adjustable by I²C)
- Built-in constant current configurable IrVCSEL driver
- Supply current is 16uA typical at (PS-EN=1 PS-PULSE=50μs mode)
- 400KHz maximum I²C SCL clock frequency at (VCC= 1.8V, Ta = 25°C)
- VCC supply voltage is 1.8V typical at (Ta = 25°C)
- Operating temperature range from -30°C to 85°C
技术规格
芯片输出类型
漏极开路
封装类型
-
电源电压最小值
1.7V
工作温度最小值
-30°C
产品范围
-
感应距离
-
针脚数
6引脚
电源电压最大值
3.6V
工作温度最高值
85°C
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:90148000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001