Print Page
Image is for illustrative purposes only. Please refer to product description.

280 In Stock
Need more?
280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.220 (CNY11.5486) |
| 10+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY8.580 (CNY9.6954) |
| 100+ | CNY8.390 (CNY9.4807) |
| 250+ | CNY8.000 (CNY9.040) |
| 500+ | CNY7.610 (CNY8.5993) |
| 1000+ | CNY7.520 (CNY8.4976) |
| 2500+ | CNY7.370 (CNY8.3281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.22 (CNY11.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRPR-0720Copy
Order Code4229248
Technical Datasheet
IC Output TypeOpen Drain
Sensing Distance-
Sensor Case Style-
No. of Pins6Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RPR-0720 is a miniature, digital optical proximity sensor (PS) equipped with infrared VCSEL (IrVCSEL) and IC with I²C interface. This IC has a built-in infrared receiver and VCSEL driver. Proximity sensor (PS) detects the human or object approaching by the reflection of IrVCSEL light. It is used in applications like wireless ear buds, hearing aids, smart phone, mobile phone, game machine, wearable device, AR/VR device, digital still camera, etc.
- Compatible to I²C bus interface ( f/s mode support )
- Compatible to 1.8V or 3.3V logic interface, low light leakage inside the product using micro slit
- Directly connected to the IrVCSEL input power supply battery (VVCSELA max.4.5V at VCC=1.8V)
- Detection range of proximity sensor is around 1 - 15mm (adjustable by I²C)
- Built-in constant current configurable IrVCSEL driver
- Supply current is 16uA typical at (PS-EN=1 PS-PULSE=50μs mode)
- 400KHz maximum I²C SCL clock frequency at (VCC= 1.8V, Ta = 25°C)
- VCC supply voltage is 1.8V typical at (Ta = 25°C)
- Operating temperature range from -30°C to 85°C
Technical Specifications
IC Output Type
Open Drain
Sensor Case Style
-
Supply Voltage Min
1.7V
Operating Temperature Min
-30°C
Product Range
-
Sensing Distance
-
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90148000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
