需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY12.480 | CNY12.48 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY12.480 (CNY14.1024) |
| 10+ | CNY8.320 (CNY9.4016) |
| 50+ | CNY7.850 (CNY8.8705) |
| 100+ | CNY7.370 (CNY8.3281) |
| 250+ | CNY6.930 (CNY7.8309) |
| 500+ | CNY6.800 (CNY7.684) |
| 1000+ | CNY6.660 (CNY7.5258) |
| 2500+ | CNY6.520 (CNY7.3676) |
产品概述
The PCA9536DGKR is a 4-bit I/O Expander for the two-line bidirectional bus (I²C) is designed for 2.3 to 5.5V VCC operation. It provides general-purpose remote I/O expansion for most microcontroller families via the I²C interface [serial clock (SCL), serial data (SDA)]. The PCA9536 features 4-bit configuration (input or output selection), input port, output port and polarity inversion (active high or active low) registers. At power on, the I/Os are configured as inputs with a weak pull-up to VCC. However, the system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. If no signals are applied externally to the PCA9536, the voltage level is 1 or high, because of the internal pull-up resistors. The data for each input or output is stored in the corresponding input port or output port register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master.
- 1μA Maximum low standby current consumption
- Input/output configuration register
- Polarity inversion register
- Internal power-ON reset
- No glitch on power-up
- Power-up with all channels configured as inputs
- Noise filter on SCL/SDA input
- Latched outputs with high-current drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD 78, class II
- ESD Protection exceeds JESD
- Green product and no Sb/Br
警告
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技术规格
4bit
2.3V
VSSOP
4输入
85°C
-
I2C, SMBus
5.5V
8引脚
-40°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书