
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.480 | CNY12.48 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.480 (CNY14.1024) |
| 10+ | CNY8.320 (CNY9.4016) |
| 50+ | CNY7.850 (CNY8.8705) |
| 100+ | CNY7.370 (CNY8.3281) |
| 250+ | CNY6.930 (CNY7.8309) |
| 500+ | CNY6.800 (CNY7.684) |
| 1000+ | CNY6.660 (CNY7.5258) |
| 2500+ | CNY6.520 (CNY7.3676) |
Product Information
Product Overview
The PCA9536DGKR is a 4-bit I/O Expander for the two-line bidirectional bus (I²C) is designed for 2.3 to 5.5V VCC operation. It provides general-purpose remote I/O expansion for most microcontroller families via the I²C interface [serial clock (SCL), serial data (SDA)]. The PCA9536 features 4-bit configuration (input or output selection), input port, output port and polarity inversion (active high or active low) registers. At power on, the I/Os are configured as inputs with a weak pull-up to VCC. However, the system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. If no signals are applied externally to the PCA9536, the voltage level is 1 or high, because of the internal pull-up resistors. The data for each input or output is stored in the corresponding input port or output port register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master.
- 1μA Maximum low standby current consumption
- Input/output configuration register
- Polarity inversion register
- Internal power-ON reset
- No glitch on power-up
- Power-up with all channels configured as inputs
- Noise filter on SCL/SDA input
- Latched outputs with high-current drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD 78, class II
- ESD Protection exceeds JESD
- Green product and no Sb/Br
Applications
Communications & Networking
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
4bit
2.3V
VSSOP
4I/O's
85°C
-
I2C, SMBus
5.5V
8Pins
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
