打印页面
图片仅用于图解说明,详见产品说明。

制造商INFINEON
制造商产品编号1EDN7116UXTSA1复制
制造商标准货期73 周
库存编号
复卷4134554RL
切割卷带4134554
也称为SP005538831, 1EDN7116U
您的零件号
可订购
有货时请通知我
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY7.330 | CNY7.33 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 10+ | CNY4.600 (CNY5.198) |
| 100+ | CNY3.740 (CNY4.2262) |
| 500+ | CNY3.570 (CNY4.0341) |
| 1000+ | CNY3.440 (CNY3.8872) |
| 2500+ | CNY3.250 (CNY3.6725) |
| 5000+ | CNY3.190 (CNY3.6047) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
1EDN7116UXTSA1 is a high-side TDI single-channel gate driver IC for driving Infineon CoolGaN™ Schottky Gate HEMTs and other GaN SG HEMTs and Si MOSFETs. This gate driver includes several key features that enable a high-performance system design with GaN SG HEMTs, including truly differential Input, four driving strength options, active Miller clamp, and bootstrap voltage clamp. Potential applications includes single channel: synchronous rectifier, class-E resonant wireless power, half-bridge (2 x 1EDN71x6U): DC-DC converter, BLDC/PMSM motor drive, class-D audio amplifier, class-D resonant wireless power.
- PG-TSNP-7-11 package type, junction temperature range from -40 to 150°C
- Optimized for driving GaN SG HEMTs and Si MOSFETs
- Fully differential logic input circuitry to avoid false triggering in low-side/high-side operation
- High common-mode input voltage range (CMR) up to ±200V for high side operation
- High immunity to common-mode voltage transitions for robust operation during fast switching
- Compatible with 3.3V or 5V input logic
- Active bootstrap clamp to avoid bootstrap capacitor overcharging during dead-time
- Active miller clamp with 5A sink capability to avoid induced turn-on
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
技术规格
通道数
1放大器
驱动配置
高压侧和低压侧
针脚数
7引脚
芯片安装
表面安装
拉电流
2A
电源电压最小值
4.2V
工作温度最小值
-40°C
输入延迟
55ns
合规
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
栅极驱动器类型
-
电源开关类型
GaN HEMT, MOSFET
IC 外壳 / 封装
TSNP
输入类型
逻辑器件
灌电流
2A
电源电压最大值
11V
工作温度最高值
150°C
输出延迟
55ns
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.00045