打印页面
可订购
制造商标准交货时间:66 周
有货时请通知我
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY15.930 | CNY15.93 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY15.930 (CNY18.0009) |
| 10+ | CNY10.750 (CNY12.1475) |
| 50+ | CNY10.180 (CNY11.5034) |
| 100+ | CNY9.600 (CNY10.848) |
| 250+ | CNY9.410 (CNY10.6333) |
| 500+ | CNY9.220 (CNY10.4186) |
| 1000+ | CNY9.030 (CNY10.2039) |
| 2500+ | CNY8.840 (CNY9.9892) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号SN65LVDS1DBVT
库存编号
复卷3005888RL
切割卷带3005888
器件类型线路
接口-
电源电压最小值2.4V
电源电压最大值3.6V
IC 外壳 / 封装SOT-23
针脚数5引脚
驱动器数1驱动器
产品范围-
工作温度最小值-40°C
工作温度最高值85°C
湿气敏感性等级-
SVHC(高度关注物质)No SVHC (27-Jun-2018)
产品概述
The SN65LVDS1DBVT is a single LVDS Transmitter with LVTTL input and LVDS output. The SN65LVDS1 device is used with a LVDS receiver in a point-to-point connection, data or clocking signals can be transmitted over printed-circuit board traces or cables at very high rates with very low electromagnetic emissions and power consumption. The packaging, low power, low EMI, high ESD tolerance and wide supply voltage range make the device ideal for battery-powered applications.
- Receiver output and inputs are high-impedance with VCC
- Receiver has open-circuit, fail-safe design
- Differential input voltage threshold less than 100mV
- Green product and no Sb/Br
警告
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技术规格
器件类型
线路
电源电压最小值
2.4V
IC 外壳 / 封装
SOT-23
驱动器数
1驱动器
工作温度最小值
-40°C
湿气敏感性等级
-
接口
-
电源电压最大值
3.6V
针脚数
5引脚
产品范围
-
工作温度最高值
85°C
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85423990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.004536