
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.410 | CNY21.41 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.410 (CNY24.1933) |
| 10+ | CNY14.480 (CNY16.3624) |
| 50+ | CNY13.720 (CNY15.5036) |
| 100+ | CNY12.950 (CNY14.6335) |
| 250+ | CNY12.190 (CNY13.7747) |
| 500+ | CNY11.360 (CNY12.8368) |
| 1000+ | CNY9.300 (CNY10.509) |
| 2500+ | CNY8.920 (CNY10.0796) |
Product Information
Product Overview
The SN65LVDS1DBVT is a single LVDS Transmitter with LVTTL input and LVDS output. The SN65LVDS1 device is used with a LVDS receiver in a point-to-point connection, data or clocking signals can be transmitted over printed-circuit board traces or cables at very high rates with very low electromagnetic emissions and power consumption. The packaging, low power, low EMI, high ESD tolerance and wide supply voltage range make the device ideal for battery-powered applications.
- Receiver output and inputs are high-impedance with VCC
- Receiver has open-circuit, fail-safe design
- Differential input voltage threshold less than 100mV
- Green product and no Sb/Br
Applications
Wireless, Communications & Networking, Portable Devices
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Line
2.4V
SOT-23
1Drivers
85°C
-
-
3.6V
5Pins
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
