2. 半导体 - 集成电路 (IC)
                                                                                                3. 微控制器 (MCU)
                                                                                                4. 32位微控制器
                                                                                                打印页面

                                                                                                AT32UC3L0256-AUT

                                                                                                微控制器, 32位, 高性能, 低功率, AT32 Family AT32UC3L Series Microcontrollers, AVR32, 32位, 50 MHz, 256 KB

                                                                                                MICROCHIP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MICROCHIP AT32UC3L0256-AUT
                                                                                                制造商MICROCHIP
                                                                                                制造商产品编号AT32UC3L0256-AUT
                                                                                                库存编号1972037
                                                                                                产品范围AT32 Family AT32UC3L Series Microcontrollers
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:26 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY73.860 (CNY83.4618)
                                                                                                25+CNY67.080 (CNY75.8004)
                                                                                                100+CNY60.760 (CNY68.6588)
                                                                                                250+CNY59.550 (CNY67.2915)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY73.86 (CNY83.46 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MICROCHIP
                                                                                                制造商MICROCHIP
                                                                                                制造商产品编号AT32UC3L0256-AUT
                                                                                                库存编号1972037
                                                                                                产品范围AT32 Family AT32UC3L Series Microcontrollers
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                产品范围AT32 Family AT32UC3L Series Microcontrollers
                                                                                                设备核心AVR32
                                                                                                数据总线宽度32位
                                                                                                运行频率最大值50MHz
                                                                                                程序存储器大小256KB
                                                                                                针脚数48引脚
                                                                                                IC 外壳 / 封装TQFP
                                                                                                输入/输出数36输入
                                                                                                接口CAN, I2C, SPI, UART
                                                                                                存储器容量, RAM32KB
                                                                                                ADC通道8放大器
                                                                                                ADC分辨率12位
                                                                                                电源电压最小值1.62V
                                                                                                电源电压最大值3.6V
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                芯片安装表面安装
                                                                                                MCU系列AT32
                                                                                                MCU系列AT32UC3L
                                                                                                合规-
                                                                                                湿气敏感性等级-
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                The AT32UC3L0256-AUT is a 32-bit high-performance AVR® UC3 RISC Microcontroller is designed for cost-sensitive embedded applications that require low power consumption, high code density and high performance. The microcontroller's memory protection unit (MPU) and fast, flexible interrupt controller support the latest real-time operating systems. The secure access unit (SAU) with MPU provide enhanced security and integrity. A rich set of DSP instructions delivers higher computational capability. The microcontroller embeds state-of-the-art picoPower® technology for ultra-low power consumption. A combination of power control techniques brings active current consumption down to 165µA/MHz and leakage down to 9nA while still retaining a bank of backup registers. The device offers a wide range of trade-offs between functionality and power consumption to reach the lowest possible power usage for the application's required feature set.

                                                                                                • Compact single-cycle RISC instruction set including DSP instruction set
                                                                                                • picoPower® technology for ultra-low power consumption
                                                                                                • Multi-hierarchy bus system - High-performance data transfers on separate buses
                                                                                                • Internal high-speed flash - Single-cycle access up to 25MHz
                                                                                                • 32kB internal high-speed SRAM, single-cycle access at full speed
                                                                                                • Interrupt controller (INTC) - Auto vectored low-latency interrupt service with programmable priority
                                                                                                • External Interrupt Controller (EIC)
                                                                                                • Peripheral event system for direct peripheral to peripheral communication
                                                                                                • Windowed Watchdog Timer (WDT)
                                                                                                • Asynchronous timer (AST) with real-time clock capability
                                                                                                • Frequency meter (FREQM) for accurate measuring of clock frequency
                                                                                                • Six 16bit timer/counter (TC) channels
                                                                                                • PWM channels on all I/O pins (PWMA)
                                                                                                • Four universal synchronous/asynchronous receiver/transmitters (USART)
                                                                                                • Serial peripheral interface (SPI) with chip select signals
                                                                                                • Two-wire interfaces (TWI), 400kBps I²C-compatible
                                                                                                • One 8-channel analogue-to-digital converter (ADC) with up to 12-bit resolution
                                                                                                • Eight analogue comparators (AC) with optional window detection
                                                                                                • Capacitive touch (CAT) module
                                                                                                • QTouch library support - Capacitive touch buttons, sliders and wheels
                                                                                                • On-chip non-intrusive debug system
                                                                                                • 48-pin TQFP/QFN/TLLGA (36 GPIO pins)
                                                                                                • Five high-drive I/O pins
                                                                                                • Single 1.62 to 3.6V power supply

                                                                                                技术规格

                                                                                                产品范围

                                                                                                AT32 Family AT32UC3L Series Microcontrollers

                                                                                                数据总线宽度

                                                                                                32位

                                                                                                程序存储器大小

                                                                                                256KB

                                                                                                IC 外壳 / 封装

                                                                                                TQFP

                                                                                                接口

                                                                                                CAN, I2C, SPI, UART

                                                                                                ADC通道

                                                                                                8放大器

                                                                                                电源电压最小值

                                                                                                1.62V

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                芯片安装

                                                                                                表面安装

                                                                                                MCU系列

                                                                                                AT32UC3L

                                                                                                湿气敏感性等级

                                                                                                -

                                                                                                设备核心

                                                                                                AVR32

                                                                                                运行频率最大值

                                                                                                50MHz

                                                                                                针脚数

                                                                                                48引脚

                                                                                                输入/输出数

                                                                                                36输入

                                                                                                存储器容量, RAM

                                                                                                32KB

                                                                                                ADC分辨率

                                                                                                12位

                                                                                                电源电压最大值

                                                                                                3.6V

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                MCU系列

                                                                                                AT32

                                                                                                合规

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (3)

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423190
                                                                                                US ECCN:3A991.a.2
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.002188