
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.860 (CNY83.4618) |
| 25+ | CNY72.390 (CNY81.8007) |
| 100+ | CNY70.910 (CNY80.1283) |
| 250+ | CNY69.430 (CNY78.4559) |
Product Information
Product Overview
The AT32UC3L0256-AUT is a 32-bit high-performance AVR® UC3 RISC Microcontroller is designed for cost-sensitive embedded applications that require low power consumption, high code density and high performance. The microcontroller's memory protection unit (MPU) and fast, flexible interrupt controller support the latest real-time operating systems. The secure access unit (SAU) with MPU provide enhanced security and integrity. A rich set of DSP instructions delivers higher computational capability. The microcontroller embeds state-of-the-art picoPower® technology for ultra-low power consumption. A combination of power control techniques brings active current consumption down to 165µA/MHz and leakage down to 9nA while still retaining a bank of backup registers. The device offers a wide range of trade-offs between functionality and power consumption to reach the lowest possible power usage for the application's required feature set.
- Compact single-cycle RISC instruction set including DSP instruction set
- picoPower® technology for ultra-low power consumption
- Multi-hierarchy bus system - High-performance data transfers on separate buses
- Internal high-speed flash - Single-cycle access up to 25MHz
- 32kB internal high-speed SRAM, single-cycle access at full speed
- Interrupt controller (INTC) - Auto vectored low-latency interrupt service with programmable priority
- External Interrupt Controller (EIC)
- Peripheral event system for direct peripheral to peripheral communication
- Windowed Watchdog Timer (WDT)
- Asynchronous timer (AST) with real-time clock capability
- Frequency meter (FREQM) for accurate measuring of clock frequency
- Six 16bit timer/counter (TC) channels
- PWM channels on all I/O pins (PWMA)
- Four universal synchronous/asynchronous receiver/transmitters (USART)
- Serial peripheral interface (SPI) with chip select signals
- Two-wire interfaces (TWI), 400kBps I²C-compatible
- One 8-channel analogue-to-digital converter (ADC) with up to 12-bit resolution
- Eight analogue comparators (AC) with optional window detection
- Capacitive touch (CAT) module
- QTouch library support - Capacitive touch buttons, sliders and wheels
- On-chip non-intrusive debug system
- 48-pin TQFP/QFN/TLLGA (36 GPIO pins)
- Five high-drive I/O pins
- Single 1.62 to 3.6V power supply
Technical Specifications
AT32 Family AT32UC3L Series Microcontrollers
32 bit
256KB
TQFP
CAN, I2C, SPI, UART
8Channels
1.62V
-40°C
Surface Mount
AT32UC3L
-
AVR32
50MHz
48Pins
36I/O's
32KB
12Bit
3.6V
85°C
AT32
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
