有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY46.300 (CNY52.319) |
产品概述
AS4C1M16S-7TCN is a 1M x 16bit synchronous DRAM (SDRAM). The 16Mb SDRAM is a high-speed CMOS synchronous DRAM containing 16Mbits. It is internally configured as a dual 512K word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the 512K x 16bit banks is organized as 2048 rows by 256 columns by 16 bits. Read and write accesses to the SDRAM are burst-oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a read or write command. The SDRAM provides programmable read or write burst lengths of 1, 2, 4, 8, or full pages, with a burst termination option. It is well suited for applications requiring high memory bandwidth and particularly well suited to high-performance PC applications.
- Self-refresh mode: standard, internal pipelined architecture
- 512K word x 16bit x 2-bank, auto refresh and self refresh
- Programmable mode registers, CAS latency: 2, or 3
- Burst type: sequential or interleaved, burst stop function
- Individual byte controlled by LDQM and UDQM, 4096 refresh cycles/64ms
- CKE power down mode, JEDEC standard +3.3V±0.3V power supply
- LVTTL interface
- 143MHz frequency
- 50-pin TSOPII package
- Commercial temperature range from 0 to 70°C
技术规格
SDRAM
1M x 16bit
TSOP-II
3.3V
0°C
-
No SVHC (04-Feb-2026)
16Mbit
143MHz
50引脚
表面安装
70°C
MSL 3 - 168小时
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书