
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.910 (CNY40.5783) |
Product Information
Product Overview
AS4C1M16S-7TCN is a 1M x 16bit synchronous DRAM (SDRAM). The 16Mb SDRAM is a high-speed CMOS synchronous DRAM containing 16Mbits. It is internally configured as a dual 512K word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the 512K x 16bit banks is organized as 2048 rows by 256 columns by 16 bits. Read and write accesses to the SDRAM are burst-oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a read or write command. The SDRAM provides programmable read or write burst lengths of 1, 2, 4, 8, or full pages, with a burst termination option. It is well suited for applications requiring high memory bandwidth and particularly well suited to high-performance PC applications.
- Self-refresh mode: standard, internal pipelined architecture
- 512K word x 16bit x 2-bank, auto refresh and self refresh
- Programmable mode registers, CAS latency: 2, or 3
- Burst type: sequential or interleaved, burst stop function
- Individual byte controlled by LDQM and UDQM, 4096 refresh cycles/64ms
- CKE power down mode, JEDEC standard +3.3V±0.3V power supply
- LVTTL interface
- 143MHz frequency
- 50-pin TSOPII package
- Commercial temperature range from 0 to 70°C
Technical Specifications
SDRAM
1M x 16bit
TSOP-II
3.3V
0°C
-
No SVHC (27-Jun-2024)
16Mbit
143MHz
50Pins
Surface Mount
70°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
