需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY404.460 (CNY457.0398) |
产品概述
MT41K512M8DA-107 IT:P is a DDR3L SDRAM. This DDR3 SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. The device uses a READ and WRITE BL8 and BC4. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst access.
- Differential clock inputs (CK, CK#), 8 internal banks
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- Programmable CAS (READ) latency (CL), programmable posted CAS additive latency (AL)
- Programmable CAS (WRITE) latency (CWL)
- Self-refresh temperature (SRT), automatic self refresh (ASR)
- Write levelling, multipurpose register, output driver calibration
- 512 Meg x 8 configuration
- 1866MT/s data rate, 13.91ns CL
- 78-ball FBGA package
- Industrial temperature range from -40°C ≤ TC ≤+95°C
警告
该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。
技术规格
DDR3L
4Gbit
512M x 8bit
933MHz
FBGA
1.35V
-40°C
-
4Gbit
512M x 8位
933MHz
FBGA
78引脚
表面安装
95°C
No SVHC (17-Dec-2015)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Singapore
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书