需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10.170 (CNY11.4921) |
| 10+ | CNY6.700 (CNY7.571) |
| 50+ | CNY6.290 (CNY7.1077) |
| 100+ | CNY5.880 (CNY6.6444) |
| 250+ | CNY5.560 (CNY6.2828) |
| 500+ | CNY5.350 (CNY6.0455) |
| 1000+ | CNY5.280 (CNY5.9664) |
| 2500+ | CNY4.980 (CNY5.6274) |
产品概述
The CD4018BE is a CMOS Pre-settable divide-by-N Counter consists of 5 Johnson-counter stages, buffered Q outputs from each stage and counter pre-set control gating. CLOCK, RESET, DATA, PRESET ENABLE and 5 individual JAM inputs are provided. Divide by 10, 8, 6, 4 or 2 counter configurations can be implemented by feeding the Q\5, Q\4, Q\3, Q\2, Q\1 signals respectively, back to the DATA input. Divide-by functions greater than 10 can be achieved by use of multiple CD4018B units. The counter is advanced one count at the positive clock-signal transition. Schmitt Trigger action on the clock line permits unlimited clock rise and fall times. A high RESET signal clears the counter to an all-zero condition. A high PRESET-ENABLE signal allows information on the JAM inputs to pre-set the counter. Anti-lock gating is provided to assure the proper counting sequence.
- Fully static operation
- 100% Tested for quiescent current at 20V
- Standardized, symmetrical output characteristics
- Meets all requirements of JEDEC tentative standard #13B
技术规格
CD4018
8.5MHz
DIP
16引脚
18V
4018
125°C
-
可预设定
31
DIP
3V
CD4000
-55°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书