2. 半导体 - 集成电路 (IC)
                                                                                                3. 逻辑器件
                                                                                                4. 计数器
                                                                                                打印页面

                                                                                                CD4018BE

                                                                                                N分频计数器, 8.5 MHz, 3 V至18 V, DIP-16

                                                                                                TEXAS INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEXAS INSTRUMENTS CD4018BE
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号CD4018BE
                                                                                                库存编号3119744
                                                                                                产品范围CD4000 LOGIC
                                                                                                您的零件号
                                                                                                362 有货

                                                                                                需要更多?

                                                                                                362 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY8.920 (CNY10.0796)
                                                                                                10+CNY5.860 (CNY6.6218)
                                                                                                50+CNY5.520 (CNY6.2376)
                                                                                                100+CNY5.180 (CNY5.8534)
                                                                                                250+CNY5.080 (CNY5.7404)
                                                                                                500+CNY4.980 (CNY5.6274)
                                                                                                1000+CNY4.870 (CNY5.5031)
                                                                                                2500+CNY4.770 (CNY5.3901)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY8.92 (CNY10.08 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TEXAS INSTRUMENTS
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号CD4018BE
                                                                                                库存编号3119744
                                                                                                产品范围CD4000 LOGIC
                                                                                                逻辑系列/标号CD4018
                                                                                                计数器类型可预设定
                                                                                                时钟频率8.5MHz
                                                                                                最大计数31
                                                                                                IC 外壳 / 封装DIP
                                                                                                封装类型DIP
                                                                                                针脚数16引脚
                                                                                                电源电压最小值3V
                                                                                                电源电压最大值18V
                                                                                                逻辑芯片系列CD4000
                                                                                                逻辑芯片标号4018
                                                                                                工作温度最小值-55°C
                                                                                                工作温度最高值125°C
                                                                                                产品范围CD4000 LOGIC
                                                                                                湿气敏感性等级-
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2018)

                                                                                                产品概述

                                                                                                The CD4018BE is a CMOS Pre-settable divide-by-N Counter consists of 5 Johnson-counter stages, buffered Q outputs from each stage and counter pre-set control gating. CLOCK, RESET, DATA, PRESET ENABLE and 5 individual JAM inputs are provided. Divide by 10, 8, 6, 4 or 2 counter configurations can be implemented by feeding the Q\5, Q\4, Q\3, Q\2, Q\1 signals respectively, back to the DATA input. Divide-by functions greater than 10 can be achieved by use of multiple CD4018B units. The counter is advanced one count at the positive clock-signal transition. Schmitt Trigger action on the clock line permits unlimited clock rise and fall times. A high RESET signal clears the counter to an all-zero condition. A high PRESET-ENABLE signal allows information on the JAM inputs to pre-set the counter. Anti-lock gating is provided to assure the proper counting sequence.

                                                                                                • Fully static operation
                                                                                                • 100% Tested for quiescent current at 20V
                                                                                                • Standardized, symmetrical output characteristics
                                                                                                • Meets all requirements of JEDEC tentative standard #13B

                                                                                                技术规格

                                                                                                逻辑系列/标号

                                                                                                CD4018

                                                                                                时钟频率

                                                                                                8.5MHz

                                                                                                IC 外壳 / 封装

                                                                                                DIP

                                                                                                针脚数

                                                                                                16引脚

                                                                                                电源电压最大值

                                                                                                18V

                                                                                                逻辑芯片标号

                                                                                                4018

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                湿气敏感性等级

                                                                                                -

                                                                                                计数器类型

                                                                                                可预设定

                                                                                                最大计数

                                                                                                31

                                                                                                封装类型

                                                                                                DIP

                                                                                                电源电压最小值

                                                                                                3V

                                                                                                逻辑芯片系列

                                                                                                CD4000

                                                                                                工作温度最小值

                                                                                                -55°C

                                                                                                产品范围

                                                                                                CD4000 LOGIC

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2018)

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Malaysia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.002304