打印页面
160 有货
需要更多?
160 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY22.550 (CNY25.4815) |
| 10+ | CNY15.130 (CNY17.0969) |
| 50+ | CNY14.650 (CNY16.5545) |
| 100+ | CNY14.160 (CNY16.0008) |
| 250+ | CNY13.520 (CNY15.2776) |
| 500+ | CNY13.200 (CNY14.916) |
| 1000+ | CNY12.250 (CNY13.8425) |
| 2500+ | CNY11.850 (CNY13.3905) |
包装规格:每个
最低: 1
多件: 1
CNY22.55 (CNY25.48 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SN74LS365AN is a Hex Buffer/Line Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus oriented receivers and transmitters. The designer has choice of selected combinations of inverting and non-inverting outputs, symmetrical G\ (active-low control) inputs. This device features high fan-out, improved fan-in and can be used to drive terminated lines down to 133Ω. It is characterized for operation from 0 to 70°C.
- Dependable Texas Instruments quality and reliability
- 3-state Outputs drive bus lines or buffer memory address registers
技术规格
逻辑器件类型
缓冲/线路驱动器、非反相
封装类型
DIP
针脚数
16引脚
电源电压最大值
5.25V
逻辑芯片标号
74365
工作温度最高值
70°C
产品范围
-
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
逻辑系列/标号
74LS365
IC 外壳 / 封装
DIP
电源电压最小值
4.75V
逻辑芯片系列
74LS
工作温度最小值
0°C
合规
-
湿气敏感性等级
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.004536