Print Page
Image is for illustrative purposes only. Please refer to product description.

160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.200 (CNY21.696) |
| 10+ | CNY10.970 (CNY12.3961) |
| 50+ | CNY10.650 (CNY12.0345) |
| 100+ | CNY10.320 (CNY11.6616) |
| 250+ | CNY10.170 (CNY11.4921) |
| 500+ | CNY10.090 (CNY11.4017) |
| 1000+ | CNY10.010 (CNY11.3113) |
| 2500+ | CNY9.930 (CNY11.2209) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.20 (CNY21.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS365ANCopy
Order Code3006183
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74LS365
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number74365
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS365AN is a Hex Buffer/Line Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus oriented receivers and transmitters. The designer has choice of selected combinations of inverting and non-inverting outputs, symmetrical G\ (active-low control) inputs. This device features high fan-out, improved fan-in and can be used to drive terminated lines down to 133Ω. It is characterized for operation from 0 to 70°C.
- Dependable Texas Instruments quality and reliability
- 3-state Outputs drive bus lines or buffer memory address registers
Applications
Industrial, Automation & Process Control, Signal Processing, Clock & Timing
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
5.25V
Logic IC Base Number
74365
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
74LS365
IC Case / Package
DIP
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
