产品信息
产品概述
The MSC1210Y5PAGT is a precision Analog-to-digital Converter (ADC) with 8051 microcontroller and flash memory. The microcontroller core is 8051 instruction set compatible. The microcontroller core is an optimized 8051 core that executes up to three times faster than the standard 8051 core, given the same clock source. That makes it possible to run the device at a lower external clock frequency and achieve the same performance at lower power than the standard 8051 core. It allows the user to uniquely configure the flash and SRAM memory maps to meet the needs of their application. The flash is programmable down to 2.7V using both serial and parallel programming methods. The flash endurance is 1 million Erase/Write cycles. In addition, 1280 bytes of RAM are incorporated on-chip. The part has separate analog and digital supplies, which can be independently powered from 2.7 to 5.25V. At 3V operation, the power dissipation for the part is typically less than 4mW.
- Precision on-chip voltage reference
- 8 Differential/single-ended channels
- On-chip offset/gain calibration
- On-chip temperature sensor
- Selectable buffer input
- Burnout sensor detection
- Single-cycle conversion
- Dual data pointer
- Flash memory partitioning
- In-system serially programmable
- External program/data memory
技术规格
Delta-Sigma
1kSPS
差分、单端
并行, SPI
5.25V
TQFP
表面安装
125°C
MSL 4 - 72小时
24bit
8放大器
单
2.7V
TQFP
64引脚
-40°C
Octal 24-Bit Delta-Sigma ADCs
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书