
Product Information
Product Overview
The MSC1210Y5PAGT is a precision Analog-to-digital Converter (ADC) with 8051 microcontroller and flash memory. The microcontroller core is 8051 instruction set compatible. The microcontroller core is an optimized 8051 core that executes up to three times faster than the standard 8051 core, given the same clock source. That makes it possible to run the device at a lower external clock frequency and achieve the same performance at lower power than the standard 8051 core. It allows the user to uniquely configure the flash and SRAM memory maps to meet the needs of their application. The flash is programmable down to 2.7V using both serial and parallel programming methods. The flash endurance is 1 million Erase/Write cycles. In addition, 1280 bytes of RAM are incorporated on-chip. The part has separate analog and digital supplies, which can be independently powered from 2.7 to 5.25V. At 3V operation, the power dissipation for the part is typically less than 4mW.
- Precision on-chip voltage reference
- 8 Differential/single-ended channels
- On-chip offset/gain calibration
- On-chip temperature sensor
- Selectable buffer input
- Burnout sensor detection
- Single-cycle conversion
- Dual data pointer
- Flash memory partitioning
- In-system serially programmable
- External program/data memory
Applications
Automation & Process Control, Sensing & Instrumentation, Medical, Portable Devices, Consumer Electronics
Technical Specifications
Delta-Sigma
1kSPS
Differential, Single Ended
Parallel, SPI
5.25V
TQFP
Surface Mount
125°C
MSL 4 - 72 hours
24bit
8Channels
Single
2.7V
TQFP
64Pins
-40°C
Octal 24-Bit Delta-Sigma ADCs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
