有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,336.600 (CNY3,770.358) |
| 5+ | CNY2,721.940 (CNY3,075.7922) |
产品概述
The ISLA214P50IRZ is a 14-bit Analog-to-digital Converter (ADC) designed with FemtoCharge™ technology on a standard CMOS process. The device utilizes two time-interleaved 250MSPS unit ADC to achieve the ultimate sample rate of 500MSPS. A single 500MHz conversion clock is presented to the converter and all interleave clocking is managed internally. The Interleave Engine performs automatic correction of offset, gain and sample time mismatches between the units ADC to optimize performance. A serial peripheral interface port allows for extensive configurability of the A/D. The SPI also controls the interleave correction circuitry, allowing the system to issue offline and continuous calibration commands as well as configure many dynamic parameters.
- Automatic fine interleave correction calibration
- Clock duty cycle stabilizer
- Programmable built-in test patterns
- SPI programmable fine gain and offset control
- Support for multiple ADC synchronization
- Optimized output timing
- Nap and sleep modes
- Data output clock
- DDR LVDS-compatible or LVCMOS outputs
- Selectable clock divider
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
流水线式
500MSPS
差分、单端
SPI
QFN
QFN-EP
表面安装
85°C
MSL 3 - 168小时
14bit
2放大器
单
1.7V
1.9V
72引脚
-40°C
Dual 14-Bit Pipelined ADCs
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书