
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,336.600 (CNY3,770.358) |
| 5+ | CNY2,721.940 (CNY3,075.7922) |
Product Information
Product Overview
The ISLA214P50IRZ is a 14-bit Analog-to-digital Converter (ADC) designed with FemtoCharge™ technology on a standard CMOS process. The device utilizes two time-interleaved 250MSPS unit ADC to achieve the ultimate sample rate of 500MSPS. A single 500MHz conversion clock is presented to the converter and all interleave clocking is managed internally. The Interleave Engine performs automatic correction of offset, gain and sample time mismatches between the units ADC to optimize performance. A serial peripheral interface port allows for extensive configurability of the A/D. The SPI also controls the interleave correction circuitry, allowing the system to issue offline and continuous calibration commands as well as configure many dynamic parameters.
- Automatic fine interleave correction calibration
- Clock duty cycle stabilizer
- Programmable built-in test patterns
- SPI programmable fine gain and offset control
- Support for multiple ADC synchronization
- Optimized output timing
- Nap and sleep modes
- Data output clock
- DDR LVDS-compatible or LVCMOS outputs
- Selectable clock divider
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pipelined
500MSPS
Differential, Single Ended
SPI
1.9V
QFN-EP
Surface Mount
85°C
MSL 3 - 168 hours
14bit
2Channels
Single
1.7V
QFN
72Pins
-40°C
Dual 14-Bit Pipelined ADCs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
